Technical Document
Specifications
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.5mm
Width
7.62mm
Country of Origin
United States
Product details
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
AED 56.19
AED 56.19 Each (ex VAT)
AED 59.00
AED 59.00 Each (inc. VAT)
Standard
1
AED 56.19
AED 56.19 Each (ex VAT)
AED 59.00
AED 59.00 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 56.19 |
10 - 49 | AED 50.68 |
50 - 99 | AED 47.59 |
100 - 199 | AED 46.40 |
200+ | AED 45.22 |
Technical Document
Specifications
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.5mm
Width
7.62mm
Country of Origin
United States
Product details
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators