Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
21 → 28 mm
Material
Steel
Cable Diameter Maximum
28mm
Cable Diameter Minimum
21mm
Flange Thickness Maximum
28mm
Country of Origin
United States
AED 760.99
AED 760.99 1 Box of 50 (ex VAT)
AED 799.04
AED 799.04 1 Box of 50 (inc. VAT)
nVent CADDY Flange Adapter Kit 170045 21 → 28 mm
1
AED 760.99
AED 760.99 1 Box of 50 (ex VAT)
AED 799.04
AED 799.04 1 Box of 50 (inc. VAT)
nVent CADDY Flange Adapter Kit 170045 21 → 28 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent CADDYFlange Thickness
21 → 28 mm
Material
Steel
Cable Diameter Maximum
28mm
Cable Diameter Minimum
21mm
Flange Thickness Maximum
28mm
Country of Origin
United States