Technical Document
Specifications
Brand
nVent CADDYClamp Type
Beam Clamp
Holding Weight
122.3kg
Fits Channel Size
20mm
Finish
Galvanised
Material
Cast Iron
Country of Origin
Netherlands
AED 4,200.74
AED 4,200.74 1 Box of 100 (ex VAT)
AED 4,410.78
AED 4,410.78 1 Box of 100 (inc. VAT)
nVent CADDY Galvanised Cast Iron Beam Clamp, 122.3kg Holding Weight, Fits Channel Size 20mm
1
AED 4,200.74
AED 4,200.74 1 Box of 100 (ex VAT)
AED 4,410.78
AED 4,410.78 1 Box of 100 (inc. VAT)
nVent CADDY Galvanised Cast Iron Beam Clamp, 122.3kg Holding Weight, Fits Channel Size 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent CADDYClamp Type
Beam Clamp
Holding Weight
122.3kg
Fits Channel Size
20mm
Finish
Galvanised
Material
Cast Iron
Country of Origin
Netherlands