Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

nVent CADDY Steel M8 Captive Nut 592910

RS Stock No.: 277-6614Brand: nVent CADDYManufacturers Part No.: QSNM8EG
brand-logo
View all in Captive Nuts

Technical Document

Specifications

Thread Size

M8

Dimensions

41 x 41mm

Material

Steel

Finish

Galvanised

Country of Origin

China

Stock information temporarily unavailable.

AED 1,034.84

AED 1,034.84 1 Box of 100 (ex VAT)

AED 1,086.58

AED 1,086.58 1 Box of 100 (inc. VAT)

nVent CADDY Steel M8 Captive Nut 592910

AED 1,034.84

AED 1,034.84 1 Box of 100 (ex VAT)

AED 1,086.58

AED 1,086.58 1 Box of 100 (inc. VAT)

nVent CADDY Steel M8 Captive Nut 592910
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Dimensions

41 x 41mm

Material

Steel

Finish

Galvanised

Country of Origin

China