nVent CADDY Girder Cable Clip 187680

RS Stock No.: 277-6539Brand: nVent CADDYManufacturers Part No.: 812SC1518
brand-logo
View all in Girder Clips

Technical Document

Specifications

Material

Steel

Flange Thickness Maximum

12mm

Colour

Metallic

Flange Thickness Minimum

8mm

Number of Pieces

100

Country of Origin

United States

Stock information temporarily unavailable.

AED 354.58

AED 354.58 1 Box of 100 (ex VAT)

AED 372.31

AED 372.31 1 Box of 100 (inc. VAT)

nVent CADDY Girder Cable Clip 187680

AED 354.58

AED 354.58 1 Box of 100 (ex VAT)

AED 372.31

AED 372.31 1 Box of 100 (inc. VAT)

nVent CADDY Girder Cable Clip 187680
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Flange Thickness Maximum

12mm

Colour

Metallic

Flange Thickness Minimum

8mm

Number of Pieces

100

Country of Origin

United States