Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent CADDY Flange Adapter Kit 170070 14 → 20 mm

RS Stock No.: 277-6508Brand: nVent CADDYManufacturers Part No.: EM912
brand-logo
View all in Girder Clips

Technical Document

Specifications

Flange Thickness

14 → 20 mm

Material

Steel

Cable Diameter Maximum

20mm

Cable Diameter Minimum

14mm

Flange Thickness Maximum

20mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,491.80

AED 1,491.80 1 Box of 100 (ex VAT)

AED 1,566.39

AED 1,566.39 1 Box of 100 (inc. VAT)

nVent CADDY Flange Adapter Kit 170070 14 → 20 mm

AED 1,491.80

AED 1,491.80 1 Box of 100 (ex VAT)

AED 1,566.39

AED 1,566.39 1 Box of 100 (inc. VAT)

nVent CADDY Flange Adapter Kit 170070 14 → 20 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Flange Thickness

14 → 20 mm

Material

Steel

Cable Diameter Maximum

20mm

Cable Diameter Minimum

14mm

Flange Thickness Maximum

20mm

Country of Origin

United States