Technical Document
Specifications
Brand
nVent HoffmanExternal Height
267 mm
External Width
216 mm
External Depth
167mm
Body Material
Glass Reinforced Plastic
Transparent Door
Yes
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
A48
External Mounting Type
Bracket
Fixing Kit
Yes
Internal Mounting Type
Mounting Bosses
Country of Origin
United States
Product details
GRP Corrosive Environment Wallbox, A-48
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Supplied with
Wall mounting bracket, Fixing Kit
Approvals
UL, CSA, VDE
AED 1,577.10
AED 1,577.10 Each (ex VAT)
AED 1,655.96
AED 1,655.96 Each (inc. VAT)
1
AED 1,577.10
AED 1,577.10 Each (ex VAT)
AED 1,655.96
AED 1,655.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
267 mm
External Width
216 mm
External Depth
167mm
Body Material
Glass Reinforced Plastic
Transparent Door
Yes
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
A48
External Mounting Type
Bracket
Fixing Kit
Yes
Internal Mounting Type
Mounting Bosses
Country of Origin
United States
Product details
GRP Corrosive Environment Wallbox, A-48
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Supplied with
Wall mounting bracket, Fixing Kit
Approvals
UL, CSA, VDE