Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 318 mm x 267 mm x 167mm

RS Stock No.: 258-7515Brand: nVent HOFFMANManufacturers Part No.: A12106CHSCFGW
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

318 mm

External Width

267 mm

External Depth

167mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

AED 1,882.12

AED 1,882.12 Each (ex VAT)

AED 1,976.23

AED 1,976.23 Each (inc. VAT)

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 318 mm x 267 mm x 167mm

AED 1,882.12

AED 1,882.12 Each (ex VAT)

AED 1,976.23

AED 1,976.23 Each (inc. VAT)

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 318 mm x 267 mm x 167mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

318 mm

External Width

267 mm

External Depth

167mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE