Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN Silver Mild Steel Handle, T-Handle

RS Stock No.: 275-130Brand: nVent HOFFMANManufacturers Part No.: ALT562
brand-logo
View all in Locking Handles

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

48mm

Finish

Chrome Plated

Material

Mild Steel

Colour

Silver

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 441.74

AED 441.74 Each (ex VAT)

AED 463.83

AED 463.83 Each (inc. VAT)

nVent HOFFMAN Silver Mild Steel Handle, T-Handle

AED 441.74

AED 441.74 Each (ex VAT)

AED 463.83

AED 463.83 Each (inc. VAT)

nVent HOFFMAN Silver Mild Steel Handle, T-Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

48mm

Finish

Chrome Plated

Material

Mild Steel

Colour

Silver

Country of Origin

Turkey