Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 300mm

RS Stock No.: 218-0799Brand: nVent HOFFMANManufacturers Part No.: ASR0606030-316
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

600 mm

External Width

600 mm

External Depth

300mm

Body Material

316 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 5,766.82

AED 5,766.82 Each (ex VAT)

AED 6,055.16

AED 6,055.16 Each (inc. VAT)

nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 300mm

AED 5,766.82

AED 5,766.82 Each (ex VAT)

AED 6,055.16

AED 6,055.16 Each (inc. VAT)

nVent HOFFMAN 316 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

External Height

600 mm

External Width

600 mm

External Depth

300mm

Body Material

316 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

You may be interested in