nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

RS Stock No.: 218-0802Brand: nVent HOFFMANManufacturers Part No.: ASR0806030
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 4,895.00

AED 4,895.00 Each (ex VAT)

AED 5,139.75

AED 5,139.75 Each (inc. VAT)

nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

AED 4,895.00

AED 4,895.00 Each (ex VAT)

AED 5,139.75

AED 5,139.75 Each (inc. VAT)

nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

You may be interested in