Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN CLPK Series Mild Steel Mounting Rail, 400mm W, 74mm H, 26mm D, 26mm L For Use With Enclosure

RS Stock No.: 275-525Brand: nVent HOFFMANManufacturers Part No.: CLPK400
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Product Type

Mounting Rail

Series

CLPK

Width

400mm

Height

74mm

Depth

26mm

Length

26mm

Material

Mild Steel

For Use With

Enclosure

Country of Origin

Romania

Stock information temporarily unavailable.

AED 401.00

AED 401.00 Each (ex VAT)

AED 421.05

AED 421.05 Each (inc. VAT)

nVent HOFFMAN CLPK Series Mild Steel Mounting Rail, 400mm W, 74mm H, 26mm D, 26mm L For Use With Enclosure

AED 401.00

AED 401.00 Each (ex VAT)

AED 421.05

AED 421.05 Each (inc. VAT)

nVent HOFFMAN CLPK Series Mild Steel Mounting Rail, 400mm W, 74mm H, 26mm D, 26mm L For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Mounting Rail

Series

CLPK

Width

400mm

Height

74mm

Depth

26mm

Length

26mm

Material

Mild Steel

For Use With

Enclosure

Country of Origin

Romania