Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

nVent HOFFMAN DEK04 Series Air Conditioning Unit, 410, 230, 235, 260 x 259 x 481

RS Stock No.: 171-401Brand: nVent HOFFMANManufacturers Part No.: DEK04BTUB
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

410

Air Flow

235

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

290

Supply Voltage

230

Dimensions

260 x 259 x 481

Series

DEK04

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN DEK04 Series Air Conditioning Unit, 410, 230, 235, 260 x 259 x 481

P.O.A.

nVent HOFFMAN DEK04 Series Air Conditioning Unit, 410, 230, 235, 260 x 259 x 481
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

410

Air Flow

235

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

290

Supply Voltage

230

Dimensions

260 x 259 x 481

Series

DEK04

Country of Origin

Italy