Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

nVent HOFFMAN DEK12 Series Air Conditioning Unit, 1150, 230, 570, 415 x 401 x 572

RS Stock No.: 171-409Brand: nVent HOFFMANManufacturers Part No.: DEK12BTU9
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

1150

Air Flow

570

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

690

Supply Voltage

230

Dimensions

415 x 401 x 572

Series

DEK12

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN DEK12 Series Air Conditioning Unit, 1150, 230, 570, 415 x 401 x 572

P.O.A.

nVent HOFFMAN DEK12 Series Air Conditioning Unit, 1150, 230, 570, 415 x 401 x 572
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

1150

Air Flow

570

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

690

Supply Voltage

230

Dimensions

415 x 401 x 572

Series

DEK12

Country of Origin

Italy