Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 230, 860, 496 x 492 x 784

RS Stock No.: 171-422Brand: nVent HOFFMANManufacturers Part No.: DEK30BT0B
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

2900

Air Flow

860

Noise Level

75

Input Power Rating

1610

Mounting Type

Roof of Enclosure

Supply Voltage

230

Dimensions

496 x 492 x 784

Series

DEK30

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 230, 860, 496 x 492 x 784

P.O.A.

nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 230, 860, 496 x 492 x 784
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

2900

Air Flow

860

Noise Level

75

Input Power Rating

1610

Mounting Type

Roof of Enclosure

Supply Voltage

230

Dimensions

496 x 492 x 784

Series

DEK30

Country of Origin

Italy