Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN EDA Series RAL 7035 Pressure Relief Vent, 60 mm Dia., 37mm H, 60mm D, 60mm W, For Use With Enclosure

RS Stock No.: 275-199Brand: nVent HOFFMANManufacturers Part No.: EDA40
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

EDA

Width

60mm

Height

37mm

Depth

60mm

Diameter

60 mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany

Stock information temporarily unavailable.

AED 77.91

AED 77.91 Each (ex VAT)

AED 81.81

AED 81.81 Each (inc. VAT)

nVent HOFFMAN EDA Series RAL 7035 Pressure Relief Vent, 60 mm Dia., 37mm H, 60mm D, 60mm W, For Use With Enclosure

AED 77.91

AED 77.91 Each (ex VAT)

AED 81.81

AED 81.81 Each (inc. VAT)

nVent HOFFMAN EDA Series RAL 7035 Pressure Relief Vent, 60 mm Dia., 37mm H, 60mm D, 60mm W, For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

EDA

Width

60mm

Height

37mm

Depth

60mm

Diameter

60 mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany