nVent HOFFMAN Dehumidifier, 0.23L/day extraction rate

Technical Document
Specifications
Brand
nVent HoffmanMoisture Extraction Rate
0.23L/day
Supply Power
84W
Dimensions
150 x 135 x 142mm
Depth
142mm
Height
150mm
Width
135mm
Distrelec Product Id
11041567
Country of Origin
United States
Product details
Hoffman Thermoelectric Dehumidifier
The H2OMIT™ Thermoelectric Dehumidifier removes moisture from the air within an enclosure. Providing an economical yet highly effective way to protect electronic and electrical components from condensation. The integral drain provision with plastic hose directs collected moisture to the vent drain (available separately). Rotating side air vents direct recirculating air away from critical controls.
Reduces corrosion that can limit the life of internal electrical and electronic components
Condenses moisture from internal enclosure air and standing liquids
Mounts via DIN Rail on internal panel or mounts directly onto the inside bottom of enclosure above the Vent Drain (available separately)
Can be used in mild steel, aluminium, stainless steel and non-metallic enclosures
Removes 8oz of moisture in 24 hours
Kit includes: plastic hose, hose retainers, double-ended hose retainer, hook & loop strip, DIN Rail and mounting screw
AED 4,901.67
AED 4,901.67 Each (ex VAT)
AED 5,146.75
AED 5,146.75 Each (inc. VAT)
1
AED 4,901.67
AED 4,901.67 Each (ex VAT)
AED 5,146.75
AED 5,146.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanMoisture Extraction Rate
0.23L/day
Supply Power
84W
Dimensions
150 x 135 x 142mm
Depth
142mm
Height
150mm
Width
135mm
Distrelec Product Id
11041567
Country of Origin
United States
Product details
Hoffman Thermoelectric Dehumidifier
The H2OMIT™ Thermoelectric Dehumidifier removes moisture from the air within an enclosure. Providing an economical yet highly effective way to protect electronic and electrical components from condensation. The integral drain provision with plastic hose directs collected moisture to the vent drain (available separately). Rotating side air vents direct recirculating air away from critical controls.
Reduces corrosion that can limit the life of internal electrical and electronic components
Condenses moisture from internal enclosure air and standing liquids
Mounts via DIN Rail on internal panel or mounts directly onto the inside bottom of enclosure above the Vent Drain (available separately)
Can be used in mild steel, aluminium, stainless steel and non-metallic enclosures
Removes 8oz of moisture in 24 hours
Kit includes: plastic hose, hose retainers, double-ended hose retainer, hook & loop strip, DIN Rail and mounting screw