Technical Document
Specifications
Brand
nVent HoffmanColour
Light Grey
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
DIN Rail
Series
LPS
Number of Poles
LPS
Country of Origin
Germany
AED 158.66
AED 158.66 Each (ex VAT)
AED 166.59
AED 166.59 Each (inc. VAT)
nVent HOFFMAN LPS Light Grey Plug Socket, LPS Poles, Type E - French, Indoor Use
1
AED 158.66
AED 158.66 Each (ex VAT)
AED 166.59
AED 166.59 Each (inc. VAT)
nVent HOFFMAN LPS Light Grey Plug Socket, LPS Poles, Type E - French, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent HoffmanColour
Light Grey
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
DIN Rail
Series
LPS
Number of Poles
LPS
Country of Origin
Germany