Technical Document
Specifications
Brand
nVent HoffmanExternal Height
200 mm
External Width
200 mm
External Depth
155mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10
Country of Origin
Romania
Stock information temporarily unavailable.
AED 411.44
AED 411.44 Each (ex VAT)
AED 432.01
AED 432.01 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 200 mm x 200 mm x 155mm
1
AED 411.44
AED 411.44 Each (ex VAT)
AED 432.01
AED 432.01 Each (inc. VAT)
nVent HOFFMAN Mild Steel Wall Box, IP66, 200 mm x 200 mm x 155mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
200 mm
External Width
200 mm
External Depth
155mm
Body Material
Mild Steel
IP Rating
IP66
IK Rating
IK10
Country of Origin
Romania