Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure

RS Stock No.: 275-555Brand: nVent HOFFMANManufacturers Part No.: REU03R5
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Roof Ventilation Module

Series

REU

Width

436mm

Height

101mm

Depth

436mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,017.98

AED 1,017.98 Each (ex VAT)

AED 1,068.88

AED 1,068.88 Each (inc. VAT)

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure

AED 1,017.98

AED 1,017.98 Each (ex VAT)

AED 1,068.88

AED 1,068.88 Each (inc. VAT)

nVent HOFFMAN REU Series RAL 7035 Roof Ventilation Module, 101mm H, 436mm D, 436mm W, For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Roof Ventilation Module

Series

REU

Width

436mm

Height

101mm

Depth

436mm

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Germany