Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN Junction Box, IP66

RS Stock No.: 237-1395Brand: nVent HOFFMANManufacturers Part No.: STB202008
brand-logo
View all in Junction Boxes

Technical Document

Specifications

External Width

200 mm

External Depth

80mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 274.94

AED 274.94 Each (ex VAT)

AED 288.69

AED 288.69 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66

AED 274.94

AED 274.94 Each (ex VAT)

AED 288.69

AED 288.69 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Width

200 mm

External Depth

80mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Bulgaria