Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN Junction Box, IP66

RS Stock No.: 237-1398Brand: nVent HOFFMANManufacturers Part No.: STB203012
brand-logo
View all in Junction Boxes

Technical Document

Specifications

External Width

300 mm

External Depth

120mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania

Stock information temporarily unavailable.

AED 350.92

AED 350.92 Each (ex VAT)

AED 368.47

AED 368.47 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66

AED 350.92

AED 350.92 Each (ex VAT)

AED 368.47

AED 368.47 Each (inc. VAT)

nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Width

300 mm

External Depth

120mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania