Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 835 mm x 635 mm x 300mm

RS Stock No.: 270-1585Brand: nVent HOFFMANManufacturers Part No.: UCPT860
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

835 mm

External Width

635 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Series

UCPT

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 3,514.51

AED 3,514.51 Each (ex VAT)

AED 3,690.24

AED 3,690.24 Each (inc. VAT)

nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 835 mm x 635 mm x 300mm

AED 3,514.51

AED 3,514.51 Each (ex VAT)

AED 3,690.24

AED 3,690.24 Each (inc. VAT)

nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box, IP66, Viewing Window, 835 mm x 635 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

835 mm

External Width

635 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Series

UCPT

Country of Origin

Belgium