Technical Document
Specifications
Brand
nVent RAYCHEMCable Type
Process Temperature Maintenance & Frost Protection
Output per Metre
40W
Self Regulating
Yes
Voltage Rating
230V ac
Maximum Operating Temperature
+121°C
Operating Temperature Range
Maximum of +121 °C
Sheath Material
Fluoropolymer
Sheath Colour
Red
Hazardous Area Certification
ATEX
Country of Origin
United States
Product details
Raychem® Parallel Self-Regulating Field-Terminated Cable Kit
Kit contents: 20m of heating cable, 1 roll of affixing tape, 1 insulation entry kit and 3 warning labels for thermal insulation.
Features and Benefits
· 230Vac
· Self-regulating cable
· Cut to length
· Cannot overheat
· Safe and reliable
· Copper braid for earth safety
· Fluoropolymer outer jacket for mechanical strength and chemical resistance
Applications
·For use in hazardous/non-hazardous areas and for steam cleaned/non-steam cleaned applications
Parallel Self-Regulating Heating Cable
AED 5,233.20
AED 5,233.20 1 Reel of 20 Metres (ex VAT)
AED 5,494.86
AED 5,494.86 1 Reel of 20 Metres (inc. VAT)
1
AED 5,233.20
AED 5,233.20 1 Reel of 20 Metres (ex VAT)
AED 5,494.86
AED 5,494.86 1 Reel of 20 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent RAYCHEMCable Type
Process Temperature Maintenance & Frost Protection
Output per Metre
40W
Self Regulating
Yes
Voltage Rating
230V ac
Maximum Operating Temperature
+121°C
Operating Temperature Range
Maximum of +121 °C
Sheath Material
Fluoropolymer
Sheath Colour
Red
Hazardous Area Certification
ATEX
Country of Origin
United States
Product details
Raychem® Parallel Self-Regulating Field-Terminated Cable Kit
Kit contents: 20m of heating cable, 1 roll of affixing tape, 1 insulation entry kit and 3 warning labels for thermal insulation.
Features and Benefits
· 230Vac
· Self-regulating cable
· Cut to length
· Cannot overheat
· Safe and reliable
· Copper braid for earth safety
· Fluoropolymer outer jacket for mechanical strength and chemical resistance
Applications
·For use in hazardous/non-hazardous areas and for steam cleaned/non-steam cleaned applications