Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent RAYCHEM Blue Polyolefin Solder Sleeve 24.5mm Length

RS Stock No.: 288-4161Brand: nVent RAYCHEMManufacturers Part No.: 403289-000Distrelec Article No.: 15550060
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

3mm

Sleeve Length

24.5mm

Material

Polyolefin

Colour

Blue

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 5.70

AED 5.70 Each (ex VAT)

AED 5.98

AED 5.98 Each (inc. VAT)

nVent RAYCHEM Blue Polyolefin Solder Sleeve 24.5mm Length

AED 5.70

AED 5.70 Each (ex VAT)

AED 5.98

AED 5.98 Each (inc. VAT)

nVent RAYCHEM Blue Polyolefin Solder Sleeve 24.5mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

3mm

Sleeve Length

24.5mm

Material

Polyolefin

Colour

Blue

Country of Origin

Mexico