nVent RAYCHEM Trace Heating Junction Box 122mm x 120mm x 90mm, -50 → +40 °C

RS Stock No.: 380-9765Brand: nVent RAYCHEMManufacturers Part No.: JBS-100
brand-logo
View all in Trace Heating Accessories

Technical Document

Specifications

Dimensions

120 x 122 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+40°C

Height

122mm

Length

120mm

Width

90mm

Hazardous Area Certification

ATEX

Product details

Raychem® Single-Entry Power Connection with Junction Box

Suitable for BTV/XTV heating cables in hazardous/non-hazardous areas
The kit integrates the functions of connection kit, insulation entry kit and support bracket
Heating cable is fully protected
Fast and easy to install
Cold applied, no need for heat guns
Cage clamp terminal for fast installation
Internal earth continuity plate
Kit contains all necessary materials for complete connection (excluding pipe strap)
2 Types of kit are available: JBM-100-EP multiple entry power connection to connect power to 3 heating cables, and the JBS-100-EP single entry power connection designed to connect a single heating cable
An E-150-E end seal kit is required to terminate each cable (see stock no. 380-9951)

Power Connection

Stock information temporarily unavailable.

AED 1,409.62

AED 1,409.62 1 Kit (ex VAT)

AED 1,480.10

AED 1,480.10 1 Kit (inc. VAT)

nVent RAYCHEM Trace Heating Junction Box 122mm x 120mm x 90mm, -50 → +40 °C

AED 1,409.62

AED 1,409.62 1 Kit (ex VAT)

AED 1,480.10

AED 1,480.10 1 Kit (inc. VAT)

nVent RAYCHEM Trace Heating Junction Box 122mm x 120mm x 90mm, -50 → +40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

120 x 122 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+40°C

Height

122mm

Length

120mm

Width

90mm

Hazardous Area Certification

ATEX

Product details

Raychem® Single-Entry Power Connection with Junction Box

Suitable for BTV/XTV heating cables in hazardous/non-hazardous areas
The kit integrates the functions of connection kit, insulation entry kit and support bracket
Heating cable is fully protected
Fast and easy to install
Cold applied, no need for heat guns
Cage clamp terminal for fast installation
Internal earth continuity plate
Kit contains all necessary materials for complete connection (excluding pipe strap)
2 Types of kit are available: JBM-100-EP multiple entry power connection to connect power to 3 heating cables, and the JBS-100-EP single entry power connection designed to connect a single heating cable
An E-150-E end seal kit is required to terminate each cable (see stock no. 380-9951)

Power Connection