Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 3 Fan Fan Tray, 1U

RS Stock No.: 291-8694Brand: nVent SCHROFFManufacturers Part No.: 10713-100
brand-logo
View all in Rack Cooling

Technical Document

Specifications

Type

Fan Tray

Rack Units

1U

Number of Fans

3

Air Flow

440 → 520m³/h

Dimensions

483 x 193 x 43.5mm

Height

43.5mm

Length

483mm

Width

193mm

Country of Origin

Germany

Product details

Fan Tray

Contact protected to EN292, T1 and T2
Can be adapted to sub racks
Mechanical retainer for mains cable
Ambient temperature +70°C maximum
3 fan tray 230Vac 15W @ 50Hz, Air flow 162 m³/hr, Maximum static pressure 73Pa, Noise level (per fan) 37dB(A)

You may be interested in
RS PRO 3 Fan Fan Tray, 1U
AED 1,787.98Each (ex VAT)
RS PRO Empty Fan Fan Tray, 1U
AED 1,003.94Each (ex VAT)
Stock information temporarily unavailable.

AED 1,166.34

AED 1,166.34 Each (ex VAT)

AED 1,224.66

AED 1,224.66 Each (inc. VAT)

nVent SCHROFF 3 Fan Fan Tray, 1U

AED 1,166.34

AED 1,166.34 Each (ex VAT)

AED 1,224.66

AED 1,224.66 Each (inc. VAT)

nVent SCHROFF 3 Fan Fan Tray, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3 Fan Fan Tray, 1U
AED 1,787.98Each (ex VAT)
RS PRO Empty Fan Fan Tray, 1U
AED 1,003.94Each (ex VAT)

Technical Document

Specifications

Type

Fan Tray

Rack Units

1U

Number of Fans

3

Air Flow

440 → 520m³/h

Dimensions

483 x 193 x 43.5mm

Height

43.5mm

Length

483mm

Width

193mm

Country of Origin

Germany

Product details

Fan Tray

Contact protected to EN292, T1 and T2
Can be adapted to sub racks
Mechanical retainer for mains cable
Ambient temperature +70°C maximum
3 fan tray 230Vac 15W @ 50Hz, Air flow 162 m³/hr, Maximum static pressure 73Pa, Noise level (per fan) 37dB(A)

You may be interested in
RS PRO 3 Fan Fan Tray, 1U
AED 1,787.98Each (ex VAT)
RS PRO Empty Fan Fan Tray, 1U
AED 1,003.94Each (ex VAT)