nVent SCHROFF Switching Power Supply, 13100-105, 24V dc, 4.2A, 101W, 1 Output, 90 → 254V ac Input Voltage

RS Stock No.: 721-2777Brand: nVent SCHROFFManufacturers Part No.: 13100-105Distrelec Article No.: 16994354
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

101W

Number of Outputs

1

Input Voltage

90 → 254V ac

Length

171.93mm

Distrelec Product Id

16994354

Country of Origin

Germany

Product details

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.

Wide input voltage range 90 ... 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance
1 output voltage
Integrated decoupling diode for redundant operation
Active Current Share Bus (CSB)
Signalling: Output voltage OK
Width: 6 HP (30 mm)

Stock information temporarily unavailable.

AED 2,063.67

AED 2,063.67 Each (ex VAT)

AED 2,166.85

AED 2,166.85 Each (inc. VAT)

nVent SCHROFF Switching Power Supply, 13100-105, 24V dc, 4.2A, 101W, 1 Output, 90 → 254V ac Input Voltage

AED 2,063.67

AED 2,063.67 Each (ex VAT)

AED 2,166.85

AED 2,166.85 Each (inc. VAT)

nVent SCHROFF Switching Power Supply, 13100-105, 24V dc, 4.2A, 101W, 1 Output, 90 → 254V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,063.67
5 - 9AED 2,001.77
10 - 24AED 1,939.77
25 - 49AED 1,877.87
50+AED 1,815.98

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.2A

Power Rating

101W

Number of Outputs

1

Input Voltage

90 → 254V ac

Length

171.93mm

Distrelec Product Id

16994354

Country of Origin

Germany

Product details

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.

Wide input voltage range 90 ... 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance
1 output voltage
Integrated decoupling diode for redundant operation
Active Current Share Bus (CSB)
Signalling: Output voltage OK
Width: 6 HP (30 mm)