nVent SCHROFF Switching Power Supply, 13100133, 12V, 5.9A, 100W, 1 Output, 90 → 264V Input Voltage
RS Stock No.: 288-3989Brand: nVent SCHROFFManufacturers Part No.: 13100133Distrelec Article No.: 30367570
Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
12V
Output Current
5.9A
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V
Country of Origin
Germany
AED 3,390.76
AED 3,390.76 Each (ex VAT)
AED 3,560.30
AED 3,560.30 Each (inc. VAT)
nVent SCHROFF Switching Power Supply, 13100133, 12V, 5.9A, 100W, 1 Output, 90 → 264V Input Voltage
1
AED 3,390.76
AED 3,390.76 Each (ex VAT)
AED 3,560.30
AED 3,560.30 Each (inc. VAT)
nVent SCHROFF Switching Power Supply, 13100133, 12V, 5.9A, 100W, 1 Output, 90 → 264V Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent SchroffOutput Voltage
12V
Output Current
5.9A
Power Rating
100W
Number of Outputs
1
Input Voltage
90 → 264V
Country of Origin
Germany