nVent SCHROFF, 3U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 147.1 x 257 x 271mm

Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
271mm
External Height
147.1 mm
External Width
257 mm
External Dimensions
147.1 x 257 x 271mm
Ventilated
Yes
Colour
Grey, Silver
External Case Material
Aluminium, Extruded Aluminium
Series
CompacPRO
Distrelec Product Id
15275037
Country of Origin
Germany
Product details
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
AED 633.94
AED 633.94 Each (ex VAT)
AED 665.64
AED 665.64 Each (inc. VAT)
1
AED 633.94
AED 633.94 Each (ex VAT)
AED 665.64
AED 665.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
271mm
External Height
147.1 mm
External Width
257 mm
External Dimensions
147.1 x 257 x 271mm
Ventilated
Yes
Colour
Grey, Silver
External Case Material
Aluminium, Extruded Aluminium
Series
CompacPRO
Distrelec Product Id
15275037
Country of Origin
Germany
Product details
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.