Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF, 2U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 102.6 x 257 x 271mm

RS Stock No.: 721-2792Brand: nVent SCHROFFManufacturers Part No.: 14575023Distrelec Article No.: 15275003
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

2U

External Depth

271mm

External Height

102.6 mm

External Width

257 mm

External Dimensions

102.6 x 257 x 271mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

CompacPRO

Country of Origin

Germany

Product details

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 583.64

AED 583.64 Each (ex VAT)

AED 612.82

AED 612.82 Each (inc. VAT)

nVent SCHROFF, 2U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 102.6 x 257 x 271mm

AED 583.64

AED 583.64 Each (ex VAT)

AED 612.82

AED 612.82 Each (inc. VAT)

nVent SCHROFF, 2U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 102.6 x 257 x 271mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

2U

External Depth

271mm

External Height

102.6 mm

External Width

257 mm

External Dimensions

102.6 x 257 x 271mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

CompacPRO

Country of Origin

Germany

Product details

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more