nVent SCHROFF Novastar Series 16U-Rack Server Cabinet, 767 x 553 x 500mm

RS Stock No.: 754-0748Brand: nVent SCHROFFManufacturers Part No.: 16230-004
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

16U

Mounting Type

Floor Standing

External Height

767 mm

External Width

553 mm

External Depth

500mm

External Dimensions

767 x 553 x 500mm

Series

Novastar

Colour

Grey

External Case Material

Steel

Country of Origin

France

Product details

NOVASTAR Server Cabinets

From Schroff the NOVASTAR range are slim, mobile server cabinets that are designed to house 19 inch servers and racks. These server cabinets are constructed from a lightweight but strong aluminium. NOVASTAR rack cabinets can be used without a door to give you unhindered access to the front of the mounted equipment. You can fit a door (not supplied) to the front of the cabinet which features a 180° opening angle, still allowing easy access but giving greater security. Quick release side panels offer further access and are recessed flush with the front and rear uprights to keep the overall cabinet width down to a space saving 553mm.

Features:

• All uprights (front and rear) have 19 inch cut outs
• Flush cladding
• Ingress protection class IP20. IP20 cabinets provide effective protection against solid objects greater than 12.5 mm. No protection is provided against liquid ingress.
• 3 cabinet depths are available allowing you to choose the perfect network cabinet for your application. Choose from 500mm, 600 mm or 800 mm.
• Static load-carrying capacity of 200 kg (9U to 25 U) and 400 kg (34 U)

Slim line or heavy duty?

Slim line models are ideal for mobile use and are constructed from a light die-cast aluminium frame. Due to their light weight, they are very easy to transport but are still able to house equipment that weighs up to 200 kg.

Heavy duty models give you the opportunity to load more equipment into the cabinet, and can house equipment up to 400 kg. With a T groove integrated into the side of the fame, accessories and equipment fit perfectly within this server cabinet.

Both slim line and heavy duty models meet IEC-61587-1 standards which specifies the environment requirements, test set up and safety aspects for empty enclosures.

Order separately:

There are a number of accessories you can use to personalise the server cabinet to meet your exact specifications. The following are not included and should be ordered separately:
• Doors
• Rear panels
• Base plates
• Bases/plinths
• Slide rails
• Shelves
• Castors

Supplied with

• 1 x frame - die cast aluminium extrusion uprights with 19 inch cut-outs (RAL 7021)
• 2 x 1mm steel side panels with twist-locking catch (RAL 7035 or RAL 7021 colour
• 1 x 1mm steel flush top cover (RAL 7021)
• 4 x feet
• 1 x earthing kit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,031.37

AED 4,031.37 Each (ex VAT)

AED 4,232.94

AED 4,232.94 Each (inc. VAT)

nVent SCHROFF Novastar Series 16U-Rack Server Cabinet, 767 x 553 x 500mm

AED 4,031.37

AED 4,031.37 Each (ex VAT)

AED 4,232.94

AED 4,232.94 Each (inc. VAT)

nVent SCHROFF Novastar Series 16U-Rack Server Cabinet, 767 x 553 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

16U

Mounting Type

Floor Standing

External Height

767 mm

External Width

553 mm

External Depth

500mm

External Dimensions

767 x 553 x 500mm

Series

Novastar

Colour

Grey

External Case Material

Steel

Country of Origin

France

Product details

NOVASTAR Server Cabinets

From Schroff the NOVASTAR range are slim, mobile server cabinets that are designed to house 19 inch servers and racks. These server cabinets are constructed from a lightweight but strong aluminium. NOVASTAR rack cabinets can be used without a door to give you unhindered access to the front of the mounted equipment. You can fit a door (not supplied) to the front of the cabinet which features a 180° opening angle, still allowing easy access but giving greater security. Quick release side panels offer further access and are recessed flush with the front and rear uprights to keep the overall cabinet width down to a space saving 553mm.

Features:

• All uprights (front and rear) have 19 inch cut outs
• Flush cladding
• Ingress protection class IP20. IP20 cabinets provide effective protection against solid objects greater than 12.5 mm. No protection is provided against liquid ingress.
• 3 cabinet depths are available allowing you to choose the perfect network cabinet for your application. Choose from 500mm, 600 mm or 800 mm.
• Static load-carrying capacity of 200 kg (9U to 25 U) and 400 kg (34 U)

Slim line or heavy duty?

Slim line models are ideal for mobile use and are constructed from a light die-cast aluminium frame. Due to their light weight, they are very easy to transport but are still able to house equipment that weighs up to 200 kg.

Heavy duty models give you the opportunity to load more equipment into the cabinet, and can house equipment up to 400 kg. With a T groove integrated into the side of the fame, accessories and equipment fit perfectly within this server cabinet.

Both slim line and heavy duty models meet IEC-61587-1 standards which specifies the environment requirements, test set up and safety aspects for empty enclosures.

Order separately:

There are a number of accessories you can use to personalise the server cabinet to meet your exact specifications. The following are not included and should be ordered separately:
• Doors
• Rear panels
• Base plates
• Bases/plinths
• Slide rails
• Shelves
• Castors

Supplied with

• 1 x frame - die cast aluminium extrusion uprights with 19 inch cut-outs (RAL 7021)
• 2 x 1mm steel side panels with twist-locking catch (RAL 7035 or RAL 7021 colour
• 1 x 1mm steel flush top cover (RAL 7021)
• 4 x feet
• 1 x earthing kit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more