Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Drawer, 3U

RS Stock No.: 255-0715Brand: nVent SCHROFFManufacturers Part No.: 20110-182
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Drawer

Rack Units

3U

External Height

3 U

External Width

439 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Drawer, 3U

P.O.A.

nVent SCHROFF Drawer, 3U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Drawer

Rack Units

3U

External Height

3 U

External Width

439 mm

Country of Origin

Germany