Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent-SCHROFF Fixed Tray Cable Tray for Use with 19-Inch Cabinet

RS Stock No.: 195-8146Brand: SchroffManufacturers Part No.: 20230455
brand-logo
View all in Server Cabinet Accessories

Technical Document

Specifications

Brand

Schroff

Type

Cable Tray

Dimensions

490 x 397 x 1.5mm

For Use With

19-Inch Cabinet

Material

Steel

Product details

Mini Rack Accessories

Bottom plate with cable entry for connecting cabinet underneath. 1mm steel, RAL 7030. For mounting on bottom of die-cast frame
Lower shelf for storing equipment. Mounted on 19" rails. Load capacity 40kg. Available storage space in cabinet with a depth of 500mm = 490x396mm and 490x496mm for a cabinet with a depth of 600mm
Rails for quick and secure installation of heavy-duty 19" inserts. Load capacity 25kg per pair. Each set contains 2 parts. incl. fastening material

Roller set

Adjustment feet supplied with basic cabinet can be replaced with roller set
Set contains 4 rollers, two of which are lockable
Static load per roller: 60kg

Schroff Minirack & Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

nVent-SCHROFF Fixed Tray Cable Tray for Use with 19-Inch Cabinet

P.O.A.

nVent-SCHROFF Fixed Tray Cable Tray for Use with 19-Inch Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Schroff

Type

Cable Tray

Dimensions

490 x 397 x 1.5mm

For Use With

19-Inch Cabinet

Material

Steel

Product details

Mini Rack Accessories

Bottom plate with cable entry for connecting cabinet underneath. 1mm steel, RAL 7030. For mounting on bottom of die-cast frame
Lower shelf for storing equipment. Mounted on 19" rails. Load capacity 40kg. Available storage space in cabinet with a depth of 500mm = 490x396mm and 490x496mm for a cabinet with a depth of 600mm
Rails for quick and secure installation of heavy-duty 19" inserts. Load capacity 25kg per pair. Each set contains 2 parts. incl. fastening material

Roller set

Adjustment feet supplied with basic cabinet can be replaced with roller set
Set contains 4 rollers, two of which are lockable
Static load per roller: 60kg

Schroff Minirack & Accessories

You may be interested in