nVent SCHROFF 20800-032, 100 x 160mm PCB Eurocard Support Track, 106 x 150 x 106mm

RS Stock No.: 291-8385Brand: nVent SCHROFFManufacturers Part No.: 20800-032
brand-logo
View all in PCB Holders

Technical Document

Specifications

Maximum Board Size

100 x 160mm

Height

106mm

Depth

150mm

Dimensions

106 x 150 x 106mm

Width

106mm

Type

Track

Material

PBT

Country of Origin

Germany

Product details

Circuit Board Holder

To hold European-format circuit boards 100 x 160 mm
For female connectors in accordance with EN 60603 (DIN 41612)
Distance between circuit board and card holder approx. 3 mm

Supplied with

1 x circuit board holder PBT grey, 2 x nickel-plated holding sheets, 2 x M2 cylinder screws, 5 x 6 nickel-plated, 2 x cylinder screws M4 x 12 nickel-plated

You may be interested in
Stock information temporarily unavailable.

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

nVent SCHROFF 20800-032, 100 x 160mm PCB Eurocard Support Track, 106 x 150 x 106mm

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

nVent SCHROFF 20800-032, 100 x 160mm PCB Eurocard Support Track, 106 x 150 x 106mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.30
10 - 24AED 45.10
25 - 49AED 44.68
50 - 99AED 44.15
100+AED 43.84
You may be interested in

Technical Document

Specifications

Maximum Board Size

100 x 160mm

Height

106mm

Depth

150mm

Dimensions

106 x 150 x 106mm

Width

106mm

Type

Track

Material

PBT

Country of Origin

Germany

Product details

Circuit Board Holder

To hold European-format circuit boards 100 x 160 mm
For female connectors in accordance with EN 60603 (DIN 41612)
Distance between circuit board and card holder approx. 3 mm

Supplied with

1 x circuit board holder PBT grey, 2 x nickel-plated holding sheets, 2 x M2 cylinder screws, 5 x 6 nickel-plated, 2 x cylinder screws M4 x 12 nickel-plated

You may be interested in