Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF MultipacPRO Series 3U Aluminium Subrack, 280mm Depth

RS Stock No.: 284-3030Brand: nVent SCHROFFManufacturers Part No.: 20860-219Distrelec Article No.: 15246863
brand-logo
View all in Subracks

Technical Document

Specifications

Series

MultipacPRO

Rack Units

3U

Depth

280mm

Colour

Silver

Material

Aluminium

Distrelec Product Id

15246863

Country of Origin

Germany

Stock information temporarily unavailable.

AED 330.33

AED 330.33 Each (ex VAT)

AED 346.85

AED 346.85 Each (inc. VAT)

nVent SCHROFF MultipacPRO Series 3U Aluminium Subrack, 280mm Depth

AED 330.33

AED 330.33 Each (ex VAT)

AED 346.85

AED 346.85 Each (inc. VAT)

nVent SCHROFF MultipacPRO Series 3U Aluminium Subrack, 280mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

MultipacPRO

Rack Units

3U

Depth

280mm

Colour

Silver

Material

Aluminium

Distrelec Product Id

15246863

Country of Origin

Germany