nVent SCHROFF 20860 Series 3U Aluminium Rack Mount Chassis, 84HP, 400mm Depth
RS Stock No.: 255-0740Brand: nVent SCHROFFManufacturers Part No.: 20860-609Distrelec Article No.: 11041801

Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
Series
20860
Horizontal Pitch
84HP
Depth
400mm
Colour
Grey
Material
Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
AED 649.69
AED 649.69 Each (ex VAT)
AED 682.17
AED 682.17 Each (inc. VAT)
nVent SCHROFF 20860 Series 3U Aluminium Rack Mount Chassis, 84HP, 400mm Depth
1
AED 649.69
AED 649.69 Each (ex VAT)
AED 682.17
AED 682.17 Each (inc. VAT)
nVent SCHROFF 20860 Series 3U Aluminium Rack Mount Chassis, 84HP, 400mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
3U
Series
20860
Horizontal Pitch
84HP
Depth
400mm
Colour
Grey
Material
Aluminium
Country of Origin
Germany