nVent SCHROFF 20860 Series 4U Aluminium Rack Mount Chassis, 84HP, 340mm Depth
RS Stock No.: 255-0741Brand: nVent SCHROFFManufacturers Part No.: 20860-612Distrelec Article No.: 11089877

Technical Document
Specifications
Brand
nVent SchroffRack Units
4U
Series
20860
Horizontal Pitch
84HP
Depth
340mm
Colour
Grey
Material
Aluminium
Distrelec Product Id
11089877
Country of Origin
Germany
Stock information temporarily unavailable.
AED 673.77
AED 673.77 Each (ex VAT)
AED 707.46
AED 707.46 Each (inc. VAT)
nVent SCHROFF 20860 Series 4U Aluminium Rack Mount Chassis, 84HP, 340mm Depth
1
AED 673.77
AED 673.77 Each (ex VAT)
AED 707.46
AED 707.46 Each (inc. VAT)
nVent SCHROFF 20860 Series 4U Aluminium Rack Mount Chassis, 84HP, 340mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffRack Units
4U
Series
20860
Horizontal Pitch
84HP
Depth
340mm
Colour
Grey
Material
Aluminium
Distrelec Product Id
11089877
Country of Origin
Germany