Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Steel M4 Cage Nut 21100-002

RS Stock No.: 255-0746Brand: nVent SCHROFFManufacturers Part No.: 21100-002
brand-logo
View all in Cage Nuts

Technical Document

Specifications

Thread Size

M4

Cut-Out Dimensions

9.2 x 9.2mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

9.2mm

Cut-Out Width

9.2mm

For Panel Thickness Maximum

2.6mm

For Panel Thickness Minimum

1.8mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Steel M4 Cage Nut 21100-002

P.O.A.

nVent SCHROFF Steel M4 Cage Nut 21100-002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M4

Cut-Out Dimensions

9.2 x 9.2mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

9.2mm

Cut-Out Width

9.2mm

For Panel Thickness Maximum

2.6mm

For Panel Thickness Minimum

1.8mm

Country of Origin

Germany