Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Square Nuts

RS Stock No.: 255-0751Brand: nVent SCHROFFManufacturers Part No.: 21100-359Distrelec Article No.: 11089906
brand-logo
View all in Square Nuts

Technical Document

Specifications

Type

Square Nut

Length

12mm

For Use With

Front Panels

Width

2.5mm

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

nVent SCHROFF Square Nuts

AED 21.00

AED 0.21 Each (In a Pack of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Pack of 100) (inc. VAT)

nVent SCHROFF Square Nuts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Square Nut

Length

12mm

For Use With

Front Panels

Width

2.5mm

Material

Steel

Country of Origin

China