nVent SCHROFF EuropacPRO Series 3U Aluminium Rack Mount Chassis, 84HP, 355mm Depth

RS Stock No.: 721-2976Brand: nVent SCHROFFManufacturers Part No.: 24563144
brand-logo
View all in Subracks

Technical Document

Specifications

Rack Units

3U

Series

EuropacPRO

Horizontal Pitch

84HP

Depth

355mm

Colour

Natural

Material

Aluminium

Country of Origin

Germany

Product details

84HP Shielded Sub-rack

Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644

Europac Pro

Highly flexible 19" Sub-rack Range

Stock information temporarily unavailable.

AED 1,070.42

AED 1,070.42 Each (ex VAT)

AED 1,123.94

AED 1,123.94 Each (inc. VAT)

nVent SCHROFF EuropacPRO Series 3U Aluminium Rack Mount Chassis, 84HP, 355mm Depth

AED 1,070.42

AED 1,070.42 Each (ex VAT)

AED 1,123.94

AED 1,123.94 Each (inc. VAT)

nVent SCHROFF EuropacPRO Series 3U Aluminium Rack Mount Chassis, 84HP, 355mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

3U

Series

EuropacPRO

Horizontal Pitch

84HP

Depth

355mm

Colour

Natural

Material

Aluminium

Country of Origin

Germany

Product details

84HP Shielded Sub-rack

Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644

Europac Pro

Highly flexible 19" Sub-rack Range