Technical Document
Specifications
Brand
nVent SchroffType
Desktop Subrack Case
Maximum Load
25kg
Depth
316mm
Width
164.4mm
Rack Units
3U
Country of Origin
Germany
AED 720.88
AED 720.88 Each (ex VAT)
AED 756.92
AED 756.92 Each (inc. VAT)
nVent SCHROFF Desktop Subrack Case, 316mm Depth, 3U, 25kg Max Load
1
AED 720.88
AED 720.88 Each (ex VAT)
AED 756.92
AED 756.92 Each (inc. VAT)
nVent SCHROFF Desktop Subrack Case, 316mm Depth, 3U, 25kg Max Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent SchroffType
Desktop Subrack Case
Maximum Load
25kg
Depth
316mm
Width
164.4mm
Rack Units
3U
Country of Origin
Germany