Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 3 Fan Surface Fan Tray, 0.5U

RS Stock No.: 255-0805Brand: nVent SCHROFFManufacturers Part No.: 24572-407
brand-logo
View all in Rack Cooling

Technical Document

Specifications

Type

Fan Tray

Mounting

Surface

Rack Units

0.5U

Number of Fans

3

Air Flow

36m³/h

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF 3 Fan Surface Fan Tray, 0.5U

P.O.A.

nVent SCHROFF 3 Fan Surface Fan Tray, 0.5U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Fan Tray

Mounting

Surface

Rack Units

0.5U

Number of Fans

3

Air Flow

36m³/h

Country of Origin

Germany