Technical Document
Specifications
Brand
nVent SchroffType
Front Panel
Colour
RAL 7035 Light Grey
Material
Aluminium
Width
43.6mm
Dimensions
483 x 43.6mm
Length
483mm
Rack Units
1U
Country of Origin
Germany
Product details
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Stock information temporarily unavailable.
AED 67.20
AED 67.20 Each (ex VAT)
AED 70.56
AED 70.56 Each (inc. VAT)
nVent SCHROFF RAL 7035 Light Grey Aluminium Front Panel, 1U, 483 x 43.6mm
1
AED 67.20
AED 67.20 Each (ex VAT)
AED 70.56
AED 70.56 Each (inc. VAT)
nVent SCHROFF RAL 7035 Light Grey Aluminium Front Panel, 1U, 483 x 43.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Front Panel
Colour
RAL 7035 Light Grey
Material
Aluminium
Width
43.6mm
Dimensions
483 x 43.6mm
Length
483mm
Rack Units
1U
Country of Origin
Germany
Product details
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant