nVent SCHROFF Aluminium Perforated Cover

Technical Document
Specifications
Brand
nVent SchroffType
Perforated Cover
Material
Aluminium
Width (HP)
84 TE
Distrelec Product Id
15247051
Country of Origin
Germany
Product details
Cover plate
The cover plates can be used as either top or base plates, inserted into basic structure.
Plain Cover Plate
Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240
Perforated Cover Plate
Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278
AED 98.44
AED 98.44 Each (ex VAT)
AED 103.36
AED 103.36 Each (inc. VAT)
1
AED 98.44
AED 98.44 Each (ex VAT)
AED 103.36
AED 103.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Perforated Cover
Material
Aluminium
Width (HP)
84 TE
Distrelec Product Id
15247051
Country of Origin
Germany
Product details
Cover plate
The cover plates can be used as either top or base plates, inserted into basic structure.
Plain Cover Plate
Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240
Perforated Cover Plate
Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278