Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit, 10 Piece(s), 167 x 13.3 x 111.15mm

RS Stock No.: 283-8408Brand: nVent SCHROFFManufacturers Part No.: 34812-100
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Type

Side Panel

For Use With

Frame Type Plug-In Unit

Material

Extruded Aluminium

Quantity

10

Dimensions

167 x 13.3 x 111.15mm

Series

34812

Country of Origin

Germany

Stock information temporarily unavailable.

AED 25.36

AED 25.36 Each (ex VAT)

AED 26.63

AED 26.63 Each (inc. VAT)

nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit, 10 Piece(s), 167 x 13.3 x 111.15mm

AED 25.36

AED 25.36 Each (ex VAT)

AED 26.63

AED 26.63 Each (inc. VAT)

nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit, 10 Piece(s), 167 x 13.3 x 111.15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Side Panel

For Use With

Frame Type Plug-In Unit

Material

Extruded Aluminium

Quantity

10

Dimensions

167 x 13.3 x 111.15mm

Series

34812

Country of Origin

Germany