Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent SCHROFF Plastic Cabinet Lighting for Use with Cabinet Mounting, 350 x 30mm

RS Stock No.: 277-3876Brand: nVent SCHROFFManufacturers Part No.: 60118-570
brand-logo
View all in Rack Cable Management

Technical Document

Specifications

Type

Cabinet Lighting

Dimensions

350 x 30mm

For Use With

Cabinet Mounting

Material

Plastic

Series

LED-700L

Quantity

1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 412.72

AED 412.72 Each (ex VAT)

AED 433.36

AED 433.36 Each (inc. VAT)

nVent SCHROFF Plastic Cabinet Lighting for Use with Cabinet Mounting, 350 x 30mm

AED 412.72

AED 412.72 Each (ex VAT)

AED 433.36

AED 433.36 Each (inc. VAT)

nVent SCHROFF Plastic Cabinet Lighting for Use with Cabinet Mounting, 350 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cabinet Lighting

Dimensions

350 x 30mm

For Use With

Cabinet Mounting

Material

Plastic

Series

LED-700L

Quantity

1

Country of Origin

Germany