Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NWS N707 Series Self-adjusting wire stripper, 0.5 mm² Min, 16 mm² Max, 215 mm Overall

RS Stock No.: 249-6536Brand: NWSManufacturers Part No.: N707-215-SB
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

NWS

Cable Type

Multicore, Sigle Core

Stripping Range

0.5 → 16mm²

Minimum Size

0.5 mm²

Maximum Size

16 mm²

Overall Length

215 mm

Series

N707

Country of Origin

Germany

Stock information temporarily unavailable.

AED 632.68

AED 632.68 Each (ex VAT)

AED 664.31

AED 664.31 Each (inc. VAT)

NWS N707 Series Self-adjusting wire stripper, 0.5 mm² Min, 16 mm² Max, 215 mm Overall

AED 632.68

AED 632.68 Each (ex VAT)

AED 664.31

AED 664.31 Each (inc. VAT)

NWS N707 Series Self-adjusting wire stripper, 0.5 mm² Min, 16 mm² Max, 215 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NWS

Cable Type

Multicore, Sigle Core

Stripping Range

0.5 → 16mm²

Minimum Size

0.5 mm²

Maximum Size

16 mm²

Overall Length

215 mm

Series

N707

Country of Origin

Germany