Technical Document
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.5 x 6.48 x 3.2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
You may be interested in
Texas Instruments SN74HC4066N Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin PDIPBrand: Texas Instruments
AED 2.039Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
74HC4066N NXP, Analogue Switch Quad SPST, 5 V, 14-Pin PDIP
1
P.O.A.
74HC4066N NXP, Analogue Switch Quad SPST, 5 V, 14-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Texas Instruments SN74HC4066N Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin PDIPBrand: Texas Instruments
AED 2.039Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.5 x 6.48 x 3.2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
You may be interested in
Texas Instruments SN74HC4066N Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin PDIPBrand: Texas Instruments
AED 2.039Each (In a Pack of 10) (ex VAT)