Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
30V
Typical Carrier Life Time
0.17µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMD
Pin Count
2
Maximum Diode Capacitance
0.8pF
Maximum Series Resistance @ Maximum IF
0.9 Ω@ 10 mA
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Maximum Operating Temperature
+150 °C
Width
1.35mm
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
AED 11.55
AED 0.578 Each (In a Pack of 20) (ex VAT)
AED 12.13
AED 0.607 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 11.55
AED 0.578 Each (In a Pack of 20) (ex VAT)
AED 12.13
AED 0.607 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 0.578 | AED 11.55 |
100 - 180 | AED 0.525 | AED 10.50 |
200 - 480 | AED 0.525 | AED 10.50 |
500 - 980 | AED 0.472 | AED 9.45 |
1000+ | AED 0.472 | AED 9.45 |
Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
30V
Typical Carrier Life Time
0.17µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
UMD
Pin Count
2
Maximum Diode Capacitance
0.8pF
Maximum Series Resistance @ Maximum IF
0.9 Ω@ 10 mA
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Maximum Operating Temperature
+150 °C
Width
1.35mm
Minimum Operating Temperature
-65 °C
Country of Origin
China
Product details
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.